1N4148W-13 vs 1N4148WQ-7-F feature comparison

1N4148W-13 Diodes Incorporated

Buy Now Datasheet

1N4148WQ-7-F Diodes Incorporated

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer DIODES INC DIODES INC
Package Description R-PDSO-G2 R-PDSO-G2
Pin Count 2 2
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code R-PDSO-G2 R-PDSO-G2
JESD-609 Code e0 e3
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Output Current-Max 0.15 A 0.3 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Power Dissipation-Max 0.4 W 0.4 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 75 V 100 V
Reverse Recovery Time-Max 0.004 µs 0.004 µs
Surface Mount YES YES
Terminal Finish TIN LEAD MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 1 1
Factory Lead Time 75 Weeks
Additional Feature HIGH RELIABILITY
Forward Voltage-Max (VF) 0.715 V
Non-rep Pk Forward Current-Max 2 A
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Reference Standard AEC-Q101
Time@Peak Reflow Temperature-Max (s) 30

Compare 1N4148W-13 with alternatives

Compare 1N4148WQ-7-F with alternatives