1N4148W-13-F vs 1N4148W-V-G-08 feature comparison

1N4148W-13-F SPC Multicomp

Buy Now Datasheet

1N4148W-V-G-08

Part not found

Search for 1N4148W-V-G-08
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer MULTICOMP PRO
Package Description SOD-123, 2 PIN
Reach Compliance Code unknown
Application FAST RECOVERY
Breakdown Voltage-Min 75 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 1.25 V
JESD-30 Code R-PDSO-G2
Non-rep Pk Forward Current-Max 1 A
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Output Current-Max 0.15 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Power Dissipation-Max 0.35 W
Rep Pk Reverse Voltage-Max 75 V
Reverse Current-Max 1 µA
Reverse Recovery Time-Max 0.004 µs
Reverse Test Voltage 75 V
Surface Mount YES
Terminal Form GULL WING
Terminal Position DUAL
Base Number Matches 2

Compare 1N4148W-13-F with alternatives