1N4148W-AU_R1_000A1 vs 1N4148W-V-G-18 feature comparison

1N4148W-AU_R1_000A1 PanJit Semiconductor

Buy Now Datasheet

1N4148W-V-G-18

Part not found

Search for 1N4148W-V-G-18
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer PANJIT INTERNATIONAL INC
Package Description GREEN, PLASTIC PACKAGE-2
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.70
Samacsys Manufacturer PANJIT
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
JESD-30 Code R-PDSO-G2
JESD-609 Code e3
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Output Current-Max 0.15 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Power Dissipation-Max 0.41 W
Reference Standard AEC-Q101
Rep Pk Reverse Voltage-Max 100 V
Reverse Recovery Time-Max 0.004 µs
Surface Mount YES
Terminal Finish TIN
Terminal Form GULL WING
Terminal Position DUAL
Base Number Matches 1

Compare 1N4148W-AU_R1_000A1 with alternatives