1N4148W-E3-18 vs LL4148 feature comparison

1N4148W-E3-18 Vishay Intertechnologies

Buy Now Datasheet

LL4148 Continental Device India Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC CONTINENTAL DEVICE INDIA LTD
Package Description SOD-123, 2 PIN SOD-80C, MELF-2
Pin Count 2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Factory Lead Time 19 Weeks
Samacsys Manufacturer Vishay
Additional Feature FAST SWITCHING DIODE TR, 7 INCH: 2500
Application GENERAL PURPOSE GENERAL PURPOSE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.2 V 1 V
JESD-30 Code R-PDSO-G2 O-LELF-R2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 0.5 A 2 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 200 °C
Operating Temperature-Min -55 °C -65 °C
Output Current-Max 0.15 A 0.15 A
Package Body Material PLASTIC/EPOXY GLASS
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE LONG FORM
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max 0.35 W 0.5 W
Rep Pk Reverse Voltage-Max 100 V 100 V
Reverse Current-Max 100 µA 50 µA
Reverse Recovery Time-Max 0.004 µs 0.004 µs
Reverse Test Voltage 100 V 20 V
Surface Mount YES YES
Terminal Finish MATTE TIN
Terminal Form GULL WING WRAP AROUND
Terminal Position DUAL END
Time@Peak Reflow Temperature-Max (s) 10
Base Number Matches 1 52
Breakdown Voltage-Min 100 V
Case Connection ISOLATED
Reference Standard IATF 16949

Compare 1N4148W-E3-18 with alternatives

Compare LL4148 with alternatives