1N4148W-G vs 1N4446 feature comparison

1N4148W-G Comchip Technology Corporation Ltd

Buy Now Datasheet

1N4446 International Semiconductor Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer COMCHIP TECHNOLOGY CO LTD INTERNATIONAL SEMICONDUCTOR INC
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Additional Feature LOW POWER LOSS
Case Connection UNSPECIFIED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code R-PDSO-G2 O-LALF-W2
Non-rep Pk Forward Current-Max 4 A 2 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 200 °C
Output Current-Max 0.2 A 0.15 A
Package Body Material PLASTIC/EPOXY GLASS
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE LONG FORM
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Dissipation-Max 0.41 W 0.5 W
Rep Pk Reverse Voltage-Max 100 V 100 V
Reverse Recovery Time-Max 0.004 µs 0.004 µs
Surface Mount YES NO
Terminal Form GULL WING WIRE
Terminal Position DUAL AXIAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 4 36
Forward Voltage-Max (VF) 1 V
JEDEC-95 Code DO-35
JESD-609 Code e0
Qualification Status Not Qualified
Terminal Finish TIN LEAD

Compare 1N4148W-G with alternatives

Compare 1N4446 with alternatives