1N4148W-G vs 1N4448 feature comparison

1N4148W-G WEITRON INTERNATIONAL CO., LTD.

Buy Now Datasheet

1N4448 Lite-On Semiconductor Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer WEITRON TECHNOLOGY CO LTD LITE-ON SEMICONDUCTOR CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Configuration SINGLE SINGLE
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.715 V
Non-rep Pk Forward Current-Max 2 A
Number of Elements 1 1
Number of Phases 1
Operating Temperature-Max 150 °C
Output Current-Max 0.15 A 0.5 A
Rep Pk Reverse Voltage-Max 100 V 75 V
Reverse Recovery Time-Max 0.004 µs 0.004 µs
Surface Mount YES NO
Base Number Matches 4 70
Part Package Code DO-35
Package Description DO-35, 2 PIN
Pin Count 2
HTS Code 8541.10.00.70
Additional Feature FAST SWITCHING
Case Connection ISOLATED
Diode Element Material SILICON
JEDEC-95 Code DO-35
JESD-30 Code O-PALF-W2
Number of Terminals 2
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Power Dissipation-Max 0.5 W
Qualification Status Not Qualified
Terminal Form WIRE
Terminal Position AXIAL

Compare 1N4148W-G with alternatives

Compare 1N4448 with alternatives