1N4148W-T1 vs 1N4148W feature comparison

1N4148W-T1 Sangdest Microelectronics (Nanjing) Co Ltd

Buy Now Datasheet

1N4148W Rugao Dachang Electronics Co Ltd

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer SANGDEST MICROELECTRONICS (NANJING) CO LTD RUGAO DACHANG ELECTRONIC CO LTD
Package Description R-PDSO-G2 R-PDSO-G2
Reach Compliance Code unknown unknown
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code R-PDSO-G2 R-PDSO-G2
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Phases 1
Number of Terminals 2 2
Output Current-Max 0.15 A 0.15 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Power Dissipation-Max 0.41 W 0.5 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 75 V 75 V
Reverse Recovery Time-Max 0.004 µs 0.004 µs
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 3 33
ECCN Code EAR99
HTS Code 8541.10.00.70
Additional Feature HIGH RELIABILITY
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C

Compare 1N4148W-T1 with alternatives

Compare 1N4148W with alternatives