1N4148W-V-G-08
vs
1N4148W-T1
feature comparison
Rohs Code |
|
No
|
Part Life Cycle Code |
|
Obsolete
|
Ihs Manufacturer |
|
SANGDEST MICROELECTRONICS (NANJING) CO LTD
|
Package Description |
|
R-PDSO-G2
|
Reach Compliance Code |
|
unknown
|
Configuration |
|
SINGLE
|
Diode Element Material |
|
SILICON
|
Diode Type |
|
RECTIFIER DIODE
|
JESD-30 Code |
|
R-PDSO-G2
|
Moisture Sensitivity Level |
|
1
|
Number of Elements |
|
1
|
Number of Phases |
|
1
|
Number of Terminals |
|
2
|
Output Current-Max |
|
0.15 A
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE
|
Power Dissipation-Max |
|
0.41 W
|
Qualification Status |
|
Not Qualified
|
Rep Pk Reverse Voltage-Max |
|
75 V
|
Reverse Recovery Time-Max |
|
0.004 µs
|
Surface Mount |
|
YES
|
Terminal Form |
|
GULL WING
|
Terminal Position |
|
DUAL
|
Base Number Matches |
|
3
|
|
|
|
Compare 1N4148W-T1 with alternatives