1N4148WL2-TP-HF vs CDSQC4148-HF feature comparison

1N4148WL2-TP-HF Micro Commercial Components

Buy Now Datasheet

CDSQC4148-HF Comchip Technology Corporation Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS CORP COMCHIP TECHNOLOGY CO LTD
Package Description DFN1006-2L, 2 PIN SOD-923F, 2 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Date Of Intro 2016-08-23 2019-03-26
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code R-PDSO-N2 R-PBCC-N2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 4 A 1 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 125 °C
Operating Temperature-Min -65 °C -40 °C
Output Current-Max 0.15 A 0.15 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE CHIP CARRIER
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Power Dissipation-Max 0.1 W 0.125 W
Rep Pk Reverse Voltage-Max 100 V 100 V
Reverse Recovery Time-Max 0.004 µs 0.004 µs
Surface Mount YES YES
Terminal Finish MATTE TIN
Terminal Form NO LEAD NO LEAD
Terminal Position DUAL BOTTOM
Time@Peak Reflow Temperature-Max (s) 10 NOT SPECIFIED
Base Number Matches 1 1
Additional Feature HIGH RELIABILITY
Application GENERAL PURPOSE
Case Connection UNSPECIFIED
Forward Voltage-Max (VF) 1 V
Reverse Current-Max 2.5 µA
Reverse Test Voltage 75 V

Compare 1N4148WL2-TP-HF with alternatives

Compare CDSQC4148-HF with alternatives