1N4148WQ-13-F vs 1N4148W-G feature comparison

1N4148WQ-13-F Diodes Incorporated

Buy Now Datasheet

1N4148W-G WEITRON INTERNATIONAL CO., LTD.

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer DIODES INC WEITRON TECHNOLOGY CO LTD
Package Description R-PDSO-G2
Pin Count 2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70
Factory Lead Time 75 Weeks
Additional Feature HIGH RELIABILITY
Configuration SINGLE SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.715 V 0.715 V
JESD-30 Code R-PDSO-G2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 2 A 2 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C
Output Current-Max 0.3 A 0.15 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max 0.4 W
Reference Standard AEC-Q101
Rep Pk Reverse Voltage-Max 100 V 100 V
Reverse Recovery Time-Max 0.004 µs 0.004 µs
Surface Mount YES YES
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 40
Base Number Matches 1 4

Compare 1N4148WQ-13-F with alternatives

Compare 1N4148W-G with alternatives