1N4148WQ-7-F vs 1N4148W-V-G-08 feature comparison

1N4148WQ-7-F Diodes Incorporated

Buy Now Datasheet

1N4148W-V-G-08 Vishay Intertechnologies

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer DIODES INC VISHAY INTERTECHNOLOGY INC
Pin Count 2
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8541.10.00.70
Factory Lead Time 75 Weeks
Samacsys Manufacturer Diodes Inc. Vishay
Additional Feature HIGH RELIABILITY
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.715 V 1 V
JESD-30 Code R-PDSO-G2 R-PDSO-G2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 2 A 0.5 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C
Output Current-Max 0.3 A 0.15 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max 0.4 W 0.35 W
Reference Standard AEC-Q101
Rep Pk Reverse Voltage-Max 100 V 100 V
Reverse Recovery Time-Max 0.004 µs 0.004 µs
Surface Mount YES YES
Terminal Finish MATTE TIN Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Base Number Matches 1 1
Package Description GREEN PACKAGE-2
Qualification Status Not Qualified

Compare 1N4148WQ-7-F with alternatives

Compare 1N4148W-V-G-08 with alternatives