1N4148WS vs LL4148 feature comparison

1N4148WS SPC Multicomp

Buy Now Datasheet

LL4148 Transys Electronics Limited

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer MULTICOMP PRO TRANSYS ELECTRONICS LTD
Package Description SOD-323FL, 2 PIN MELF-2
Reach Compliance Code not_compliant unknown
Application FAST RECOVERY
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V
JESD-30 Code R-PDSO-F2 O-LELF-R2
Non-rep Pk Forward Current-Max 0.35 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 200 °C
Output Current-Max 0.15 A 0.15 A
Package Body Material PLASTIC/EPOXY GLASS
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE LONG FORM
Power Dissipation-Max 0.2 W 0.5 W
Rep Pk Reverse Voltage-Max 100 V 100 V
Reverse Current-Max 5 µA
Reverse Recovery Time-Max 0.004 µs 0.004 µs
Reverse Test Voltage 75 V
Surface Mount YES YES
Terminal Form FLAT WRAP AROUND
Terminal Position DUAL END
Base Number Matches 37 48
ECCN Code EAR99
HTS Code 8541.10.00.70
Case Connection ISOLATED
Operating Temperature-Min -65 °C

Compare 1N4148WS with alternatives

Compare LL4148 with alternatives