1N4148WS-7-F
vs
MMDL914T1G
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
|
Ihs Manufacturer |
DIODES INC
|
|
Package Description |
SOD-323, 2 PIN
|
|
Pin Count |
2
|
|
Reach Compliance Code |
compliant
|
|
ECCN Code |
EAR99
|
|
HTS Code |
8541.10.00.70
|
|
Factory Lead Time |
8 Weeks
|
|
Breakdown Voltage-Min |
75 V
|
|
Configuration |
SINGLE
|
|
Diode Element Material |
SILICON
|
|
Diode Type |
RECTIFIER DIODE
|
|
Forward Voltage-Max (VF) |
0.715 V
|
|
JESD-30 Code |
R-PDSO-G2
|
|
JESD-609 Code |
e3
|
|
Moisture Sensitivity Level |
1
|
|
Non-rep Pk Forward Current-Max |
2 A
|
|
Number of Elements |
1
|
|
Number of Phases |
1
|
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
150 °C
|
|
Operating Temperature-Min |
-65 °C
|
|
Output Current-Max |
0.15 A
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
SMALL OUTLINE
|
|
Peak Reflow Temperature (Cel) |
260
|
|
Power Dissipation-Max |
0.2 W
|
|
Qualification Status |
Not Qualified
|
|
Rep Pk Reverse Voltage-Max |
75 V
|
|
Reverse Current-Max |
1 µA
|
|
Reverse Recovery Time-Max |
0.004 µs
|
|
Reverse Test Voltage |
75 V
|
|
Surface Mount |
YES
|
|
Terminal Finish |
MATTE TIN
|
|
Terminal Form |
GULL WING
|
|
Terminal Position |
DUAL
|
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Base Number Matches |
1
|
|
|
|
|
Compare 1N4148WS-7-F with alternatives