1N4148WS-GT1 vs 1N4148W feature comparison

1N4148WS-GT1 Sensitron Semiconductors

Buy Now Datasheet

1N4148W Bytesonic Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Contact Manufacturer
Ihs Manufacturer SENSITRON SEMICONDUCTOR BYTESONIC ELECTRONICS CO LTD
Package Description R-PDSO-F2
Pin Count 2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code R-PDSO-F2 R-PDSO-G2
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 125 °C
Operating Temperature-Min -65 °C
Output Current-Max 0.15 A 0.15 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Power Dissipation-Max 0.2 W 0.4 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 75 V 75 V
Reverse Recovery Time-Max 0.004 µs 0.004 µs
Surface Mount YES YES
Terminal Form FLAT GULL WING
Terminal Position DUAL DUAL
Base Number Matches 2 34
Application FAST RECOVERY
Breakdown Voltage-Min 75 V
Forward Voltage-Max (VF) 1.25 V
Non-rep Pk Forward Current-Max 1 A
Reverse Current-Max 1 µA
Reverse Test Voltage 75 V

Compare 1N4148WS-GT1 with alternatives

Compare 1N4148W with alternatives