1N4148WS-GT1 vs LL4148GS18 feature comparison

1N4148WS-GT1 Sensitron Semiconductors

Buy Now Datasheet

LL4148GS18 Temic Semiconductors

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer SENSITRON SEMICONDUCTOR TEMIC SEMICONDUCTORS
Package Description R-PDSO-F2
Pin Count 2
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8541.10.00.70
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code R-PDSO-F2 O-LELF-R2
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Phases 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 175 °C
Operating Temperature-Min -65 °C
Output Current-Max 0.15 A 0.15 A
Package Body Material PLASTIC/EPOXY GLASS
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE LONG FORM
Power Dissipation-Max 0.2 W 0.5 W
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 75 V 100 V
Reverse Recovery Time-Max 0.004 µs 0.008 µs
Surface Mount YES YES
Terminal Form FLAT WRAP AROUND
Terminal Position DUAL END
Base Number Matches 2 2
Additional Feature EXTREME FAST SWITCHES
Case Connection ISOLATED
Forward Voltage-Max (VF) 1 V
Non-rep Pk Forward Current-Max 2 A
Reverse Current-Max 5 µA

Compare 1N4148WS-GT1 with alternatives