1N4148WS-TG-WS
vs
IMBD4448-G3-08
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
WILLAS ELECTRONIC CORP
VISHAY INTERTECHNOLOGY INC
Package Description
R-PDSO-G2
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.70
8541.10.00.70
Application
GENERAL PURPOSE
GENERAL PURPOSE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JESD-30 Code
R-PDSO-G2
R-PDSO-G3
Moisture Sensitivity Level
1
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
3
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Current-Max
0.15 A
0.15 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Power Dissipation-Max
0.2 W
0.35 W
Rep Pk Reverse Voltage-Max
100 V
100 V
Reverse Recovery Time-Max
0.004 µs
0.004 µs
Surface Mount
YES
YES
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Base Number Matches
1
1
Pin Count
3
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Vishay
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Reference Standard
AEC-Q101
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare 1N4148WS-TG-WS with alternatives
Compare IMBD4448-G3-08 with alternatives