1N4148WS-TG-WS vs LBAT46T1G feature comparison

1N4148WS-TG-WS Willas Electronic Corp

Buy Now Datasheet

LBAT46T1G LRC Leshan Radio Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer WILLAS ELECTRONIC CORP LESHAN RADIO CO LTD
Package Description R-PDSO-G2 R-PDSO-G2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code R-PDSO-G2 R-PDSO-G2
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C
Output Current-Max 0.15 A 0.15 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Power Dissipation-Max 0.2 W
Rep Pk Reverse Voltage-Max 100 V 100 V
Reverse Recovery Time-Max 0.004 µs
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 1 1
Peak Reflow Temperature (Cel) NOT SPECIFIED
Technology SCHOTTKY
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare 1N4148WS-TG-WS with alternatives

Compare LBAT46T1G with alternatives