1N4148WT vs 3-1827236-4 feature comparison

1N4148WT onsemi

Buy Now Datasheet

3-1827236-4 TE Connectivity

Buy Now Datasheet
Pbfree Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ONSEMI TE CONNECTIVITY LTD
Package Description SC-79, 2 PIN
Manufacturer Package Code 502-01
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8541.10.00.70
Factory Lead Time 53 Weeks, 5 Days
Samacsys Manufacturer onsemi TE Connectivity
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 0.72 V
JESD-30 Code R-PDSO-F2
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 150 °C 85 °C
Output Current-Max 0.3 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 75 V
Reverse Recovery Time-Max 0.004 µs
Surface Mount YES
Terminal Finish Matte Tin (Sn) - annealed
Terminal Form FLAT
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Base Number Matches 1 1
Rohs Code Yes
Additional Feature LOW PROFILE
Board Mounting Option PEG
Body Breadth 0.185 inch
Body Depth 0.514 inch
Body Length 2.799 inch
Body/Shell Style SOCKET
Connector Type CARD EDGE CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender FEMALE
Contact Material NOT SPECIFIED
Contact Style BELLOWED TYPE
DIN Conformance NO
Dielectric Withstanding Voltage 250VAC V
Durability 25 Cycles
Filter Feature NO
IEC Conformance NO
Insulation Resistance 50000000 Ω
Insulator Material POLYETHYLENE
MIL Conformance NO
Mating Contact Pitch 0.024 inch
Mixed Contacts NO
Mounting Option 1 LATCH & EJECT
Mounting Option 2 LOCKING
Mounting Style RIGHT ANGLE
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 7.5946 mm
Plating Thickness FLASH inch
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 0.5 A
Reference Standard UL
Terminal Pitch 0.6 mm
Termination Type SURFACE MOUNT
Total Number of Contacts 200
UL Flammability Code 94V-0

Compare 1N4148WT with alternatives

Compare 3-1827236-4 with alternatives