1N4148WTF2 vs 1N4148WS feature comparison

1N4148WTF2 Yangzhou Yangjie Electronics Co Ltd

Buy Now Datasheet

1N4148WS Continental Device India Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer YANGZHOU YANGJIE ELECTRONICS CO LTD CONTINENTAL DEVICE INDIA LTD
Package Description R-PDSO-F2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Application FAST RECOVERY
Breakdown Voltage-Min 100 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.25 V
JESD-30 Code R-PDSO-F2 R-PDSO-F2
JESD-609 Code e3
Non-rep Pk Forward Current-Max 2 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C
Output Current-Max 0.15 A 0.15 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Power Dissipation-Max 0.15 W 0.2 W
Rep Pk Reverse Voltage-Max 100 V 100 V
Reverse Current-Max 1 µA
Reverse Recovery Time-Max 0.004 µs 0.004 µs
Reverse Test Voltage 75 V
Surface Mount YES YES
Terminal Finish TIN
Terminal Form FLAT FLAT
Terminal Position DUAL DUAL
Base Number Matches 1 37
Case Connection ISOLATED
Reference Standard TS 16949

Compare 1N4148WTF2 with alternatives

Compare 1N4148WS with alternatives