1N4448W-AU_R1_000A1 vs CDSQC4148-HF feature comparison

1N4448W-AU_R1_000A1 PanJit Semiconductor

Buy Now Datasheet

CDSQC4148-HF Comchip Technology Corporation Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PAN JIT INTERNATIONAL INC COMCHIP TECHNOLOGY CO LTD
Package Description GREEN, PLASTIC PACKAGE-2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code R-PDSO-G2 R-PBCC-N2
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 125 °C
Operating Temperature-Min -55 °C -40 °C
Output Current-Max 0.15 A 0.15 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE CHIP CARRIER
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Power Dissipation-Max 0.5 W 0.125 W
Reference Standard AEC-Q101
Rep Pk Reverse Voltage-Max 100 V 100 V
Reverse Recovery Time-Max 0.004 µs 0.004 µs
Surface Mount YES YES
Terminal Form GULL WING NO LEAD
Terminal Position DUAL BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Base Number Matches 1 1
Date Of Intro 2019-03-26
Additional Feature HIGH RELIABILITY
Application GENERAL PURPOSE
Forward Voltage-Max (VF) 1 V
Reverse Current-Max 2.5 µA
Reverse Test Voltage 75 V

Compare 1N4448W-AU_R1_000A1 with alternatives

Compare CDSQC4148-HF with alternatives