1N4448W-AU_R1_000A1 vs MMBD4448W feature comparison

1N4448W-AU_R1_000A1 PanJit Semiconductor

Buy Now Datasheet

MMBD4448W Bytesonic Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer PAN JIT INTERNATIONAL INC BYTESONIC ELECTRONICS CO LTD
Package Description GREEN, PLASTIC PACKAGE-2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code R-PDSO-G2 R-PDSO-G3
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 3
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Output Current-Max 0.15 A 0.25 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Dissipation-Max 0.5 W 0.2 W
Reference Standard AEC-Q101
Rep Pk Reverse Voltage-Max 100 V 75 V
Reverse Recovery Time-Max 0.004 µs 0.004 µs
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 1 13
Application GENERAL PURPOSE
Breakdown Voltage-Min 75 V
Forward Voltage-Max (VF) 1.25 V
Reverse Current-Max 2.5 µA
Reverse Test Voltage 75 V

Compare 1N4448W-AU_R1_000A1 with alternatives

Compare MMBD4448W with alternatives