If you like Findchips… You will love Findchips PRO. Try it Now.
1N4491 Semtech CorporationBuy Now Datasheet |
JAN1N4491CUS Microsemi CorporationBuy Now Datasheet |
|
Part Life Cycle Code | Active | Transferred |
Ihs Manufacturer | SEMTECH CORP | MICROSEMI CORP |
Package Description | HERMETIC SEALED, G99, 2 PIN | HERMETIC SEALED, GLASS, D-5A, 2 PIN |
Pin Count | 2 | 2 |
Reach Compliance Code | unknown | unknown |
ECCN Code | EAR99 | EAR99 |
HTS Code | 8541.10.00.50 | 8541.10.00.50 |
Factory Lead Time | 13 Weeks | |
Case Connection | ISOLATED | ISOLATED |
Configuration | SINGLE | SINGLE |
Diode Element Material | SILICON | SILICON |
Diode Type | ZENER DIODE | ZENER DIODE |
Dynamic Impedance-Max | 400 Ω | |
JESD-30 Code | O-XALF-W2 | O-LELF-R2 |
Number of Elements | 1 | 1 |
Number of Terminals | 2 | 2 |
Operating Temperature-Max | 175 °C | |
Package Body Material | UNSPECIFIED | GLASS |
Package Shape | ROUND | ROUND |
Package Style | LONG FORM | LONG FORM |
Polarity | UNIDIRECTIONAL | UNIDIRECTIONAL |
Power Dissipation-Max | 1.5 W | 1.5 W |
Qualification Status | Not Qualified | Qualified |
Reference Voltage-Nom | 120 V | 120 V |
Surface Mount | NO | YES |
Technology | ZENER | ZENER |
Terminal Form | WIRE | WRAP AROUND |
Terminal Position | AXIAL | END |
Voltage Tol-Max | 5% | 2% |
Working Test Current | 2 mA | 2 mA |
Base Number Matches | 10 | 1 |
Pbfree Code | No | |
Rohs Code | No | |
JESD-609 Code | e0 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | MIL-19500/406F | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |