1N914BWRH vs CDSQC4148-HF feature comparison

1N914BWRH Taiwan Semiconductor

Buy Now Datasheet

CDSQC4148-HF Comchip Technology Corporation Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TAIWAN SEMICONDUCTOR CO LTD COMCHIP TECHNOLOGY CO LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code R-PDSO-F2 R-PBCC-N2
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 125 °C
Operating Temperature-Min -65 °C -40 °C
Output Current-Max 0.15 A 0.15 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE CHIP CARRIER
Power Dissipation-Max 0.4 W 0.125 W
Rep Pk Reverse Voltage-Max 100 V 100 V
Reverse Recovery Time-Max 0.004 µs 0.004 µs
Surface Mount YES YES
Terminal Finish MATTE TIN
Terminal Form FLAT NO LEAD
Terminal Position DUAL BOTTOM
Base Number Matches 1 1
Package Description SOD-923F, 2 PIN
Date Of Intro 2019-03-26
Additional Feature HIGH RELIABILITY
Application GENERAL PURPOSE
Case Connection UNSPECIFIED
Forward Voltage-Max (VF) 1 V
Non-rep Pk Forward Current-Max 1 A
Peak Reflow Temperature (Cel) NOT SPECIFIED
Reverse Current-Max 2.5 µA
Reverse Test Voltage 75 V
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare 1N914BWRH with alternatives

Compare CDSQC4148-HF with alternatives