1N914BWSRRG vs CDSUC4148-HF feature comparison

1N914BWSRRG Taiwan Semiconductor

Buy Now Datasheet

CDSUC4148-HF Comchip Technology Corporation Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TAIWAN SEMICONDUCTOR CO LTD COMCHIP TECHNOLOGY CO LTD
Package Description GREEN, PLASTIC PACKAGE-2 SOD-523F, 2 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8541.10.00.70
Additional Feature LOW POWER LOSS HIGH RELIABILITY
Application EFFICIENCY GENERAL PURPOSE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V 1 V
JESD-30 Code R-PDSO-F2 R-PBCC-N2
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 125 °C
Operating Temperature-Min -65 °C -40 °C
Output Current-Max 0.15 A 0.15 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE CHIP CARRIER
Power Dissipation-Max 0.2 W 0.15 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 100 V 100 V
Reverse Current-Max 5 µA 2.5 µA
Reverse Recovery Time-Max 0.004 µs 0.004 µs
Reverse Test Voltage 75 V 75 V
Surface Mount YES YES
Terminal Finish MATTE TIN
Terminal Form FLAT NO LEAD
Terminal Position DUAL BOTTOM
Base Number Matches 1 1
Samacsys Manufacturer Comchip Technology
Case Connection UNSPECIFIED
Non-rep Pk Forward Current-Max 1 A

Compare 1N914BWSRRG with alternatives

Compare CDSUC4148-HF with alternatives