If you like Findchips… You will love Findchips PRO. Try it Now.

1PS76SB10,115 vs BAT43WS-HE3-08 feature comparison

1PS76SB10,115 Nexperia

Buy Now Datasheet

BAT43WS-HE3-08 Vishay Intertechnologies

Buy Now
Part Life Cycle Code Active Active
Ihs Manufacturer NEXPERIA VISHAY INTERTECHNOLOGY INC
Part Package Code SOD
Package Description PLASTIC, SC-76, 2 PIN ROHS COMPLIANT PACKAGE-2
Pin Count 2 2
Manufacturer Package Code SOD323
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Factory Lead Time 4 Weeks 10 Weeks
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code R-PDSO-G2 R-PDSO-G2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Output Current-Max 0.2 A 0.2 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Finish Tin (Sn) Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 10
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Forward Voltage-Max (VF) 0.33 V
Non-rep Pk Forward Current-Max 4 A
Operating Temperature-Min -55 °C
Power Dissipation-Max 0.15 W
Reference Standard AEC-Q101
Rep Pk Reverse Voltage-Max 30 V
Reverse Recovery Time-Max 0.005 µs

Compare 1PS76SB10,115 with alternatives

Compare BAT43WS-HE3-08 with alternatives