1SMB12CA vs 1SMB12CATR13LEADFREE feature comparison

1SMB12CA Motorola Semiconductor Products

Buy Now Datasheet

1SMB12CATR13LEADFREE

Part not found

Search for 1SMB12CATR13LEADFREE
Part Life Cycle Code Obsolete
Ihs Manufacturer MOTOROLA INC
Package Description R-PDSO-C2
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature HIGH RELIABILITY, LOW IMPEDANCE
Breakdown Voltage-Min 13.3 V
Clamping Voltage-Max 19.9 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code R-PDSO-C2
Non-rep Peak Rev Power Dis-Max 600 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity BIDIRECTIONAL
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED
Reverse Current-Max 5 µA
Surface Mount YES
Technology AVALANCHE
Terminal Form C BEND
Terminal Position DUAL
Base Number Matches 3

Compare 1SMB12CA with alternatives