1SMB12CA vs P6SMBJ10A feature comparison

1SMB12CA Motorola Semiconductor Products

Buy Now Datasheet

P6SMBJ10A Micro Commercial Components

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC MICRO COMMERCIAL COMPONENTS CORP
Package Description R-PDSO-C2 SMBJ, 2 PIN
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature HIGH RELIABILITY, LOW IMPEDANCE
Breakdown Voltage-Min 13.3 V 9.5 V
Clamping Voltage-Max 19.9 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code R-PDSO-C2 R-PDSO-C2
Non-rep Peak Rev Power Dis-Max 600 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity BIDIRECTIONAL UNIDIRECTIONAL
Qualification Status Not Qualified Not Qualified
Reference Standard UL RECOGNIZED
Reverse Current-Max 5 µA
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 3 11
Rohs Code No
Part Package Code DO-214AA
Pin Count 2
Breakdown Voltage-Max 10.5 V
JEDEC-95 Code DO-214AA
JESD-609 Code e0
Rep Pk Reverse Voltage-Max 8.55 V
Terminal Finish TIN LEAD

Compare 1SMB12CA with alternatives

Compare P6SMBJ10A with alternatives