1SS422-T1 vs 1N4148RB feature comparison

1SS422-T1 Won-Top Electronics Co Ltd

Buy Now Datasheet

1N4148RB New Jersey Semiconductor Products Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer WON-TOP ELECTRONICS CO LTD NEW JERSEY SEMICONDUCTOR PRODUCTS INC
Package Description PLASTIC PACKAGE-2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Application GENERAL PURPOSE GENERAL PURPOSE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code R-PDSO-F2 O-XALF-W2
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 175 °C
Operating Temperature-Min -55 °C -65 °C
Output Current-Max 0.15 A 0.075 A
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE LONG FORM
Power Dissipation-Max 0.2 W
Rep Pk Reverse Voltage-Max 100 V 100 V
Reverse Recovery Time-Max 0.004 µs 0.004 µs
Surface Mount YES NO
Terminal Form FLAT WIRE
Terminal Position DUAL AXIAL
Base Number Matches 1 1
Case Connection ISOLATED
Forward Voltage-Max (VF) 1 V
Reverse Current-Max 50 µA
Reverse Test Voltage 20 V

Compare 1SS422-T1 with alternatives

Compare 1N4148RB with alternatives