1SS422-T1 vs 1N914BWSRR feature comparison

1SS422-T1 Won-Top Electronics Co Ltd

Buy Now Datasheet

1N914BWSRR Taiwan Semiconductor

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer WON-TOP ELECTRONICS CO LTD TAIWAN SEMICONDUCTOR CO LTD
Package Description PLASTIC PACKAGE-2 ROHS COMPLIANT, PLASTIC PACKAGE-2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Application GENERAL PURPOSE EFFICIENCY
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code R-PDSO-F2 R-PDSO-F2
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -65 °C
Output Current-Max 0.15 A 0.15 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Power Dissipation-Max 0.2 W 0.2 W
Rep Pk Reverse Voltage-Max 100 V 100 V
Reverse Recovery Time-Max 0.004 µs 0.004 µs
Surface Mount YES YES
Terminal Form FLAT FLAT
Terminal Position DUAL DUAL
Base Number Matches 1 1
Rohs Code Yes
Additional Feature LOW POWER LOSS
Forward Voltage-Max (VF) 1 V
JESD-609 Code e3
Moisture Sensitivity Level 1
Qualification Status Not Qualified
Reverse Current-Max 5 µA
Reverse Test Voltage 75 V
Terminal Finish MATTE TIN

Compare 1SS422-T1 with alternatives

Compare 1N914BWSRR with alternatives