1SS422-T1 vs MMBD4448W feature comparison

1SS422-T1 Won-Top Electronics Co Ltd

Buy Now Datasheet

MMBD4448W Bytesonic Corporation

Buy Now Datasheet
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer WON-TOP ELECTRONICS CO LTD BYTESONIC ELECTRONICS CO LTD
Package Description PLASTIC PACKAGE-2 SOT-323, 3 PIN
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Application GENERAL PURPOSE GENERAL PURPOSE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code R-PDSO-F2 R-PDSO-G3
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 3
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Output Current-Max 0.15 A 0.25 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Power Dissipation-Max 0.2 W 0.2 W
Rep Pk Reverse Voltage-Max 100 V 75 V
Reverse Recovery Time-Max 0.004 µs 0.004 µs
Surface Mount YES YES
Terminal Form FLAT GULL WING
Terminal Position DUAL DUAL
Base Number Matches 1 13
Breakdown Voltage-Min 75 V
Forward Voltage-Max (VF) 1.25 V
Reverse Current-Max 2.5 µA
Reverse Test Voltage 75 V

Compare 1SS422-T1 with alternatives

Compare MMBD4448W with alternatives