1ST280EU2F50E2VG
vs
1ST280EU2F50I2VG
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
INTEL CORP
|
INTEL CORP
|
Reach Compliance Code |
compliant
|
compliant
|
Samacsys Manufacturer |
Intel
|
Intel
|
JESD-30 Code |
S-PBGA-B2397
|
S-PBGA-B2397
|
JESD-609 Code |
e1
|
e1
|
Length |
50 mm
|
50 mm
|
Number of CLBs |
350000
|
350000
|
Number of Inputs |
440
|
440
|
Number of Logic Cells |
2800000
|
2800000
|
Number of Outputs |
440
|
440
|
Number of Terminals |
2397
|
2397
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
|
-40 °C
|
Organization |
350000 CLBS
|
350000 CLBS
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
BGA
|
BGA
|
Package Equivalence Code |
BGA2397,49X49,40
|
BGA2397,49X49,40
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
GRID ARRAY
|
GRID ARRAY
|
Programmable Logic Type |
FIELD PROGRAMMABLE GATE ARRAY
|
FIELD PROGRAMMABLE GATE ARRAY
|
Seated Height-Max |
3.881 mm
|
3.881 mm
|
Supply Voltage-Max |
0.97 V
|
0.97 V
|
Supply Voltage-Min |
0.77 V
|
0.77 V
|
Supply Voltage-Nom |
0.8 V
|
0.8 V
|
Surface Mount |
YES
|
YES
|
Temperature Grade |
OTHER
|
INDUSTRIAL
|
Terminal Finish |
Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5)
|
Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5)
|
Terminal Form |
BALL
|
BALL
|
Terminal Pitch |
1 mm
|
1 mm
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Width |
50 mm
|
50 mm
|
Base Number Matches |
1
|
2
|
|
|
|