2-1437565-0
vs
TL1270F160WHRBT
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Contact Manufacturer
|
Ihs Manufacturer |
TYCO ELECTRONICS ALCOSWITCH
|
E-SWITCH INC
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.40
|
8536.50.90.40
|
Factory Lead Time |
8 Weeks
|
|
Body Breadth |
5.99 mm
|
4.5 mm
|
Body Height |
3.6 mm
|
4.95 mm
|
Body Length or Diameter |
5.99 mm
|
6.2 mm
|
Circuit Configuration |
1X1
|
1X1
|
Contact Current(DC)-Max |
0.05 A
|
0.05 A
|
Contact (DC) Max Rating R Load |
.05A@12VDC
|
0.05A@12VDC
|
Contact Voltage(DC)-Max |
12 V
|
12 V
|
Electrical Life |
100000 Cycle(s)
|
100000 Cycle(s)
|
JESD-609 Code |
e4
|
e4
|
Mounting Feature |
THROUGH HOLE-STRAIGHT
|
THROUGH HOLE-RIGHT ANGLE
|
Number of Switches |
1
|
1
|
Operating Force-Max |
2.06 N
|
1.57 N
|
Operating Temperature-Max |
105 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Surface Mount |
NO
|
NO
|
Switch Action |
MOMENTARY-TACTILE
|
MOMENTARY-TACTILE
|
Switch Function |
SPST
|
SPST
|
Switch Type |
KEYPAD SWITCH
|
KEYPAD SWITCH
|
Terminal Finish |
Silver (Ag)
|
Gold (Au)
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
Package Description |
|
ROHS COMPLIANT
|
Actuator Travel |
|
0.2 mm
|
Center Contact Plating |
|
GOLD
|
Contact Resistance |
|
0.5 mΩ
|
Dielectric Withstand Volts |
|
250VAC V
|
End Contact Plating |
|
GOLD
|
Illumination |
|
WHITE LED
|
Insulation Resistance |
|
100000000 Ω
|
PCB Hole Count |
|
8
|
Packing Method |
|
TAPE AND REEL
|
Terminal Length |
|
0.059 inch
|
|
|
|
Compare 2-1437565-0 with alternatives
Compare TL1270F160WHRBT with alternatives