2-1437662-8
vs
JC6-F407-06
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
compliant
|
unknown
|
Factory Lead Time |
23 Weeks, 5 Days
|
|
Samacsys Manufacturer |
TE Connectivity
|
|
Additional Feature |
STANDARD: UL 94V-0, THERMOPLASTIC
|
94V-0, THERMOPLASTIC
|
Fastening Method |
SCREW
|
SCREW
|
Mounting Type |
PANEL
|
PANEL
|
Number of Decks |
1
|
1
|
Number of Rows |
1
|
1
|
Number of Ways |
6
|
6
|
Rated Current |
20 A
|
20 A
|
Rated Voltage |
300 V
|
300 V
|
Safety Approval |
UL
|
UL
|
Terminal and Terminal Block Type |
BARRIER STRIP TERMINAL BLOCK
|
BARRIER STRIP TERMINAL BLOCK
|
Wire Cross Section |
3 mm2
|
3 mm2
|
Wire Gauge |
12 AWG
|
12 AWG
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Package Description |
|
ROHS COMPLIANT
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.90.40.00
|
|
|
|
Compare 2-1437662-8 with alternatives
Compare JC6-F407-06 with alternatives