2-435166-8 vs 6-382758-8 feature comparison

2-435166-8 TE Connectivity

Buy Now Datasheet

6-382758-8 TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.65 8536.50.90.40
Body Breadth 9.65 mm 9.7 mm
Body Height 7.37 mm 0.7 mm
Body Length or Diameter 22.35 mm 22.3 mm
Mounting Feature THROUGH HOLE-STRAIGHT THROUGH HOLE-RIGHT ANGLE
Number of Switch Sections 8 8
Surface Mount NO NO
Switch Action LATCHED MOMENTARY
Switch Function SPST SPST
Switch Type SLIDE DIP SWITCH PIANO DIP SWITCH
Termination Type SOLDER WIRE
Base Number Matches 1 1
Rohs Code Yes
Package Description ROHS COMPLIANT
Actuator Type PIANO
Additional Feature LOW PROFILE
Center Contact Plating GOLD OVER NICKEL
Contact Current(AC)-Max 1.5 A
Contact Current(DC)-Max 1.5 A
Contact Voltage(DC)-Max 50 V
End Contact Material BERYLLIUM COPPER
End Contact Plating GOLD OVER NICKEL
Housing Material GLASS FILLED POLYESTER
Number of Positions 8
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Packing Method BOX; TUBE
Sealing TAPE SEALED
Terminal Length 0.142 inch

Compare 2-435166-8 with alternatives

Compare 6-382758-8 with alternatives