2-435802-9
vs
A6TR-4104
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
TYCO ELECTRONICS AMP
|
OMRON CORP
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.40
|
8536.50.90.40
|
Body Breadth |
9.65 mm
|
6 mm
|
Body Height |
7.37 mm
|
5 mm
|
Body Length or Diameter |
12.19 mm
|
10.06 mm
|
Mounting Feature |
THROUGH HOLE-STRAIGHT
|
THROUGH HOLE-STRAIGHT
|
Number of Switch Sections |
4
|
4
|
Surface Mount |
NO
|
NO
|
Switch Action |
MOMENTARY
|
MOMENTARY
|
Switch Function |
SPST
|
4PST
|
Switch Type |
PIANO DIP SWITCH
|
PIANO DIP SWITCH
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
2
|
1
|
Rohs Code |
|
Yes
|
Package Description |
|
ROHS COMPLIANT
|
Samacsys Manufacturer |
|
Omron Electronics
|
Additional Feature |
|
LOW PROFILE
|
Contact Current(DC)-Max |
|
0.025 A
|
Contact (DC) Max Rating R Load |
|
.025A@24VDC
|
Contact Voltage(DC)-Max |
|
24 V
|
Electrical Life |
|
1000 Cycle(s)
|
JESD-609 Code |
|
e4
|
Operating Temperature-Max |
|
70 °C
|
Operating Temperature-Min |
|
-20 °C
|
Packing Method |
|
TUBE
|
Terminal Finish |
|
Gold (Au)
|
|
|
|
Compare 2-435802-9 with alternatives
Compare A6TR-4104 with alternatives