2-5435166-8
vs
195-8ST
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
CTS CORP
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.65
|
8536.50.90.40
|
Body Breadth |
9.65 mm
|
9.65 mm
|
Body Height |
7.37 mm
|
7.9 mm
|
Body Length or Diameter |
22.35 mm
|
22.5 mm
|
Mounting Feature |
THROUGH HOLE-STRAIGHT
|
THROUGH HOLE-STRAIGHT
|
Number of Switch Sections |
8
|
8
|
Packing Method |
TUBE
|
|
Surface Mount |
NO
|
NO
|
Switch Action |
LATCHED
|
MOMENTARY
|
Switch Function |
SPST
|
SPST
|
Switch Type |
SLIDE DIP SWITCH
|
PIANO DIP SWITCH
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
Contact Current(DC)-Max |
|
0.05 A
|
Contact (DC) Max Rating R Load |
|
.05A@24VDC
|
Contact Voltage(DC)-Max |
|
24 V
|
Electrical Life |
|
2000 Cycle(s)
|
Operating Temperature-Max |
|
70 °C
|
Operating Temperature-Min |
|
|
Sealing |
|
TOP TAPE SEALED
|
|
|
|
Compare 2-5435166-8 with alternatives
Compare 195-8ST with alternatives