20020010-C021B01LF vs 20020010-C024A01LF feature comparison

20020010-C021B01LF Amphenol FCi

Buy Now Datasheet

20020010-C024A01LF Amphenol FCi

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer FCI FCI
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.90.40.00
Fastening Method SCREW SCREW
Number of Decks 1 1
Number of Rows 1 1
Number of Ways 2 2
Rated Current 8 A 8 A
Rated Voltage 300 V 300 V
Safety Approval UL; VDE UL; VDE
Terminal and Terminal Block Type STRIP TERMINAL BLOCK STRIP TERMINAL BLOCK
Wire Cross Section 1.5 mm2 1.5 mm2
Wire Gauge 16 AWG 16 AWG
Base Number Matches 1 1

Compare 20020010-C021B01LF with alternatives

Compare 20020010-C024A01LF with alternatives