20020131-H021A01LF vs 1776142-2 feature comparison

20020131-H021A01LF Amphenol FCi

Buy Now Datasheet

1776142-2 TE Connectivity

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer FCI TE CONNECTIVITY LTD
Package Description ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.90.40.00
Samacsys Manufacturer Amphenol
Mounting Type BOARD AND PANEL BOARD
Number of Decks 1 1
Number of Rows 1 1
Number of Ways 2 2
Rated Current 15 A 15 A
Rated Voltage 300 V 300 V
Safety Approval UL UL
Terminal and Terminal Block Type STRIP TERMINAL BLOCK STRIP TERMINAL BLOCK
Base Number Matches 1 1
Additional Feature UL 94V-0, POLYAMIDE

Compare 20020131-H021A01LF with alternatives

Compare 1776142-2 with alternatives