20021121-00010C4LF vs 20021121-00010T8LF feature comparison

20021121-00010C4LF Amphenol FCi

Buy Now Datasheet

20021121-00010T8LF Amphenol FCi

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL FCI ASIA PTE LTD AMPHENOL FCI ASIA PTE LTD
Package Description LEAD FREE LEAD FREE
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Samacsys Manufacturer Amphenol
Board Mounting Option PEG
Body Breadth 0.135 inch 0.135 inch
Body Depth 0.059 inch 0.059 inch
Body Length 0.25 inch 0.25 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (10) OVER NICKEL NOT SPECIFIED
Contact Finish Termination MATTE TIN MATTE TIN
Contact Gender MALE MALE
Contact Material COPPER ALLOY NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 30 mΩ 30 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 700VAC V 700VAC V
Durability 100 Cycles 100 Cycles
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max 2.1406 N 2.1406 N
Insulation Resistance 100000000 Ω 100000000 Ω
Insulator Color BLACK BLACK
Insulator Material POLYETHYLENE POLYETHYLENE
JESD-609 Code e3 e3
MIL Conformance NO NO
Mating Contact Pitch 0.05 inch 0.05 inch
Mating Contact Row Spacing 0.05 inch 0.05 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 3.9 mm 3.9116 mm
Plating Thickness 10u inch 30u inch
Rated Current (Signal) 1 A 1 A
Reference Standard UL UL
Terminal Pitch 1.27 mm 1.27 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 10 10
UL Flammability Code 94V-0 94V-0
Withdrawl Force-Min .1946 N .1946 N
Base Number Matches 1 1
Body/Shell Style RECEPTACLE

Compare 20021121-00010C4LF with alternatives

Compare 20021121-00010T8LF with alternatives