2026-40C8LF
vs
2026-40C2FLF
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
BOURNS INC
|
BOURNS INC
|
Part Package Code |
MODULE
|
MODULE
|
Package Description |
,
|
,
|
Pin Count |
3
|
3
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
JESD-30 Code |
O-XXSS-P3
|
O-XXSS-P3
|
JESD-609 Code |
e3
|
e3
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
85 °C
|
90 °C
|
Operating Temperature-Min |
-55 °C
|
-40 °C
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
SPECIAL SHAPE
|
SPECIAL SHAPE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Telecom IC Type |
GAS DISCHARGE TUBE SUPPRESSOR
|
GAS DISCHARGE TUBE SUPPRESSOR
|
Temperature Grade |
OTHER
|
OTHER
|
Terminal Finish |
TIN
|
Tin (Sn)
|
Terminal Form |
PIN/PEG
|
PIN/PEG
|
Terminal Position |
UNSPECIFIED
|
UNSPECIFIED
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
IT ALSO HAS BOX PACKING 1000 PCS FOR BOX
|
|
|
|
Compare 2026-40C8LF with alternatives
Compare 2026-40C2FLF with alternatives