2031-6339-00
vs
2031-6339-00
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
M/A-COM TECHNOLOGY SOLUTIONS INC
|
M/A-COM TECHNOLOGY SOLUTIONS INC
|
Reach Compliance Code |
compliant
|
compliant
|
Additional Feature |
SMA, HIGH ISOLATION, HIGH RELIABILITY
|
SMA, HIGH ISOLATION, HIGH RELIABILITY
|
Construction |
COAXIAL
|
COAXIAL
|
Input Power-Max (CW) |
43.01 dBm
|
43.01 dBm
|
Insertion Loss-Max |
1.2 dB
|
1.2 dB
|
Operating Frequency-Max |
18000 MHz
|
18000 MHz
|
Operating Frequency-Min |
7000 MHz
|
7000 MHz
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-65 °C
|
-65 °C
|
RF/Microwave Device Type |
180 DEGREE HYBRID COUPLER
|
180 DEGREE HYBRID COUPLER
|
VSWR-Max |
1.7
|
1.7
|
Base Number Matches |
1
|
1
|
|
|
|