2036-09-B2LF vs 2036-9ALF feature comparison

2036-09-B2LF Bourns Inc

Buy Now Datasheet

2036-9ALF Bourns Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer BOURNS INC BOURNS INC
Part Package Code MODULE MODULE
Package Description , ,
Pin Count 3 3
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 4 Weeks
Samacsys Manufacturer Bourns
JESD-30 Code O-XXSS-P3 X-XXSS-X3
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape ROUND UNSPECIFIED
Package Style SPECIAL SHAPE SPECIAL SHAPE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Telecom IC Type GAS DISCHARGE TUBE SUPPRESSOR GAS DISCHARGE TUBE SUPPRESSOR
Temperature Grade OTHER OTHER
Terminal Finish TIN TIN
Terminal Form PIN/PEG UNSPECIFIED
Terminal Position UNSPECIFIED UNSPECIFIED
Time@Peak Reflow Temperature-Max (s) 30
Base Number Matches 1 1

Compare 2036-09-B2LF with alternatives

Compare 2036-9ALF with alternatives