2036-09-SM-RP2LF-H
vs
2036-09-SMLF
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
BOURNS INC
|
BOURNS INC
|
Package Description |
,
|
,
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Date Of Intro |
2018-06-07
|
|
Samacsys Manufacturer |
Bourns
|
Bourns
|
JESD-30 Code |
O-XXSS-N3
|
X-XXSS-X
|
JESD-609 Code |
e3
|
e3
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Terminals |
3
|
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Code |
XSS
|
|
Package Shape |
ROUND
|
UNSPECIFIED
|
Package Style |
SPECIAL SHAPE
|
SPECIAL SHAPE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Surface Mount |
YES
|
NO
|
Telecom IC Type |
GAS DISCHARGE TUBE SUPPRESSOR
|
GAS DISCHARGE TUBE SUPPRESSOR
|
Terminal Finish |
MATTE TIN
|
Matte Tin (Sn)
|
Terminal Form |
NO LEAD
|
UNSPECIFIED
|
Terminal Position |
AXIAL
|
UNSPECIFIED
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Base Number Matches |
1
|
6
|
Pbfree Code |
|
Yes
|
Part Package Code |
|
MODULE
|
Pin Count |
|
3
|
Factory Lead Time |
|
4 Weeks
|
Qualification Status |
|
Not Qualified
|
Temperature Grade |
|
OTHER
|
|
|
|
Compare 2036-09-SM-RP2LF-H with alternatives
Compare 2036-09-SMLF with alternatives