206-10LPST
vs
1-5161390-0
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
CTS CORP
|
TE CONNECTIVITY LTD
|
Package Description |
ROHS COMPLIANT
|
ROHS COMPLIANT
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.50.90.65
|
|
Factory Lead Time |
8 Weeks
|
20 Weeks, 2 Days
|
Samacsys Manufacturer |
CTS
|
TE Connectivity
|
Additional Feature |
LOW PROFILE
|
ROHS COMPLIANT
|
Body Breadth |
9.78 mm
|
9.9 mm
|
Body Height |
7.6 mm
|
8.5 mm
|
Body Length or Diameter |
27.58 mm
|
27.94 mm
|
Contact Current(DC)-Max |
0.05 A
|
0.01 A
|
Contact (DC) Max Rating R Load |
.05A@24VDC
|
0.01A@50VDC
|
Contact Voltage(DC)-Max |
24 V
|
50 V
|
Electrical Life |
10000 Cycle(s)
|
|
JESD-609 Code |
e4
|
|
Mounting Feature |
THROUGH HOLE-STRAIGHT
|
THROUGH HOLE-RIGHT ANGLE
|
Number of Switch Sections |
10
|
10
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-55 °C
|
-25 °C
|
Packing Method |
ANTI-STATIC TUBE
|
TUBE
|
Sealing |
EPOXY TERMINAL SEALED; TOP TAPE SEALED
|
|
Surface Mount |
NO
|
NO
|
Switch Action |
LATCHED
|
LATCHED
|
Switch Function |
SPST
|
SPST
|
Switch Type |
SLIDE DIP SWITCH
|
SLIDE DIP SWITCH
|
Terminal Finish |
Gold (Au)
|
|
Termination Type |
SOLDER
|
WIRE
|
Base Number Matches |
1
|
1
|
Actuator Angle |
|
|
Actuator Color |
|
RED
|
Actuator Material |
|
GLASS FILLED POLYESTER
|
Actuator Type |
|
SLIDE
|
Body Color |
|
NATURAL
|
Center Contact Material |
|
PHOSPHOR BRONZE
|
Center Contact Plating |
|
TIN
|
Contact Current(AC)-Max |
|
0.01 A
|
Contact Function |
|
OFF-ON
|
Contact Resistance |
|
0.1 mΩ
|
End Contact Material |
|
PHOSPHOR BRONZE
|
End Contact Plating |
|
TIN
|
Housing Material |
|
GLASS FILLED NYLON
|
Insulation Resistance |
|
1000000000 Ω
|
Number of Positions |
|
10
|
PCB Hole Count |
|
20
|
Terminal Length |
|
0.126 inch
|
Terminal Material |
|
PHOSPHOR BRONZE
|
|
|
|
Compare 206-10LPST with alternatives
Compare 1-5161390-0 with alternatives