206-10LPST vs 5-5435640-1 feature comparison

206-10LPST CTS Corporation

Buy Now Datasheet

5-5435640-1 TE Connectivity

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer CTS CORP TE CONNECTIVITY LTD
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.65 8536.50.90.65
Factory Lead Time 8 Weeks
Samacsys Manufacturer CTS TE Connectivity
Additional Feature LOW PROFILE
Body Breadth 9.78 mm 9.65 mm
Body Height 7.6 mm 8.64 mm
Body Length or Diameter 27.58 mm 27.43 mm
Contact Current(DC)-Max 0.05 A 1 A
Contact (DC) Max Rating R Load .05A@24VDC
Contact Voltage(DC)-Max 24 V 40 V
Electrical Life 10000 Cycle(s)
JESD-609 Code e4
Mounting Feature THROUGH HOLE-STRAIGHT THROUGH HOLE-RIGHT ANGLE
Number of Switch Sections 10 10
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -55 °C -30 °C
Packing Method ANTI-STATIC TUBE TUBE
Sealing EPOXY TERMINAL SEALED; TOP TAPE SEALED
Surface Mount NO NO
Switch Action LATCHED LATCHED
Switch Function SPST SPST
Switch Type SLIDE DIP SWITCH SLIDE DIP SWITCH
Terminal Finish Gold (Au)
Termination Type SOLDER WIRE
Base Number Matches 1 1
Actuator Type TOP ROCKER
Contact Current(AC)-Max 1 A
End Contact Material COPPER ALLOY
End Contact Plating TIN
Housing Material GLASS FILLED POLYESTER
Number of Positions 10
Terminal Length 0.14 inch

Compare 206-10LPST with alternatives

Compare 5-5435640-1 with alternatives