206-10ST
vs
ADF09
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
CTS CORP
|
TE CONNECTIVITY LTD
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.65
|
8536.50.90.65
|
Factory Lead Time |
8 Weeks
|
|
Samacsys Manufacturer |
CTS
|
TE Connectivity
|
Body Breadth |
9.78 mm
|
7.5 mm
|
Body Height |
7.6 mm
|
3.5 mm
|
Body Length or Diameter |
27.58 mm
|
24.84 mm
|
Contact Current(DC)-Max |
0.05 A
|
0.1 A
|
Contact (DC) Max Rating R Load |
.05A@24VDC
|
0.1A@24VDC
|
Contact Voltage(DC)-Max |
24 V
|
24 V
|
Electrical Life |
10000 Cycle(s)
|
1000 Cycle(s)
|
JESD-609 Code |
e3
|
|
Mounting Feature |
THROUGH HOLE-STRAIGHT
|
THROUGH HOLE-STRAIGHT
|
Number of Switch Sections |
10
|
9
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-30 °C
|
Packing Method |
ANTI-STATIC TUBE
|
TUBE
|
Sealing |
EPOXY TERMINAL SEALED; TOP TAPE SEALED
|
|
Surface Mount |
NO
|
NO
|
Switch Action |
LATCHED
|
LATCHED
|
Switch Function |
SPST
|
SPST
|
Switch Type |
SLIDE DIP SWITCH
|
SLIDE DIP SWITCH
|
Terminal Finish |
Tin (Sn)
|
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
Actuator Color |
|
WHITE
|
Actuator Material |
|
POLYAMIDE6T
|
Actuator Type |
|
FLUSH TYPE
|
Additional Feature |
|
APPROVAL: UL
|
Body Color |
|
BLACK
|
Center Contact Material |
|
COPPER ALLOY
|
Center Contact Plating |
|
GOLD
|
Contact Function |
|
OFF-ON
|
Contact Resistance |
|
0.1 mΩ
|
Dielectric Withstand Volts |
|
300VAC V
|
End Contact Material |
|
COPPER ALLOY
|
End Contact Plating |
|
GOLD
|
Housing Material |
|
POLYPHENYLENE SULPHIDE
|
Insulation Resistance |
|
100000000 Ω
|
Insulator Material |
|
POLYPHENYLENE SULPHIDE
|
PCB Hole Count |
|
18
|
Terminal Length |
|
0.106 inch
|
Terminal Material |
|
COPPER ALLOY
|
|
|
|
Compare 206-10ST with alternatives
Compare ADF09 with alternatives