206-2S
vs
2-435668-6
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
CTS CORP
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
unknown
|
not_compliant
|
Factory Lead Time |
8 Weeks
|
19 Weeks
|
Samacsys Manufacturer |
CTS
|
TE Connectivity
|
Actuator Length |
0.035 inch
|
|
Actuator Type |
SLIDE
|
TOP ROCKER
|
Body Breadth |
7.26 mm
|
7.11 mm
|
Body Height |
7.6 mm
|
7.36 mm
|
Body Length or Diameter |
9.78 mm
|
7.11 mm
|
Center Contact Plating |
GOLD
|
GOLD OVER NICKEL
|
Contact Current(DC)-Max |
0.05 A
|
1 A
|
Contact (DC) Max Rating R Load |
.05A@24VDC
|
0.015A@24VDC
|
Contact Function |
OFF-ON
|
ON-OFF
|
Contact Resistance |
100 mΩ
|
0.1 mΩ
|
Contact Voltage(DC)-Max |
24 V
|
40 V
|
Dielectric Withstand Volts |
500VAC V
|
500VDC V
|
End Contact Plating |
GOLD
|
GOLD OVER NICKEL
|
Insulation Resistance |
1000000000 Ω
|
1000000000 Ω
|
Mounting Feature |
THROUGH HOLE-STRAIGHT
|
THROUGH HOLE-RIGHT ANGLE
|
Number of Switch Sections |
2
|
2
|
Operating Temperature-Max |
85 °C
|
105 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
PCB Hole Count |
4
|
|
Packing Method |
TUBE
|
|
Sealing |
EPOXY TERMINAL SEALED
|
TAPE SEALED
|
Surface Mount |
NO
|
NO
|
Switch Action |
LATCHED
|
LATCHED
|
Switch Function |
SPST
|
SPST
|
Switch Type |
SLIDE DIP SWITCH
|
SLIDE DIP SWITCH
|
Terminal Length |
0.15 inch
|
0.14 inch
|
Termination Type |
SOLDER
|
WIRE
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.50.90.65
|
Actuator Color |
|
WHITE
|
Actuator Material |
|
POLYESTER
|
Additional Feature |
|
LOW PROFILE
|
Center Contact Material |
|
COPPER ALLOY
|
Contact Current(AC)-Max |
|
1 A
|
Electrical Life |
|
2000 Cycle(s)
|
End Contact Material |
|
COPPER ALLOY
|
Housing Material |
|
GLASS FILLED POLYESTER
|
Number of Positions |
|
2
|
|
|
|
Compare 2-435668-6 with alternatives