206-2S
vs
209-2MS
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
CTS CORP
|
CTS CORP
|
Reach Compliance Code |
unknown
|
compliant
|
Factory Lead Time |
8 Weeks
|
8 Weeks
|
Samacsys Manufacturer |
CTS
|
CTS
|
Actuator Length |
0.035 inch
|
|
Actuator Type |
SLIDE
|
|
Body Breadth |
7.26 mm
|
6.55 mm
|
Body Height |
7.6 mm
|
3.8 mm
|
Body Length or Diameter |
9.78 mm
|
6.7 mm
|
Center Contact Plating |
GOLD
|
|
Contact Current(DC)-Max |
0.05 A
|
0.1 A
|
Contact (DC) Max Rating R Load |
.05A@24VDC
|
.1A@20VDC
|
Contact Function |
OFF-ON
|
|
Contact Resistance |
100 mΩ
|
|
Contact Voltage(DC)-Max |
24 V
|
20 V
|
Dielectric Withstand Volts |
500VAC V
|
|
End Contact Plating |
GOLD
|
|
Insulation Resistance |
1000000000 Ω
|
|
Mounting Feature |
THROUGH HOLE-STRAIGHT
|
THROUGH HOLE-STRAIGHT
|
Number of Switch Sections |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-40 °C
|
PCB Hole Count |
4
|
|
Packing Method |
TUBE
|
ANTI-STATIC TUBE
|
Sealing |
EPOXY TERMINAL SEALED
|
BOTTOM SEALED
|
Surface Mount |
NO
|
NO
|
Switch Action |
LATCHED
|
LATCHED
|
Switch Function |
SPST
|
SPST
|
Switch Type |
SLIDE DIP SWITCH
|
SLIDE DIP SWITCH
|
Terminal Length |
0.15 inch
|
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
Package Description |
|
ROHS COMPLIANT
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.50.90.65
|
Electrical Life |
|
2000 Cycle(s)
|
JESD-609 Code |
|
e4
|
Terminal Finish |
|
GOLD
|
|
|
|
Compare 209-2MS with alternatives