206-3LPST vs 3-435640-0 feature comparison

206-3LPST CTS Corporation

Buy Now Datasheet

3-435640-0 TE Connectivity

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer CTS CORP TE CONNECTIVITY LTD
Package Description ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.65 8536.50.90.65
Factory Lead Time 8 Weeks 19 Weeks
Samacsys Manufacturer CTS TE Connectivity
Additional Feature LOW PROFILE UNSEALED
Body Breadth 9.78 mm 9.65 mm
Body Height 7.6 mm 8.64 mm
Body Length or Diameter 9.8 mm 9.65 mm
Contact Current(DC)-Max 0.05 A 1 A
Contact (DC) Max Rating R Load .05A@24VDC 0.015A@24VDC
Contact Voltage(DC)-Max 24 V 40 V
Electrical Life 10000 Cycle(s) 2000 Cycle(s)
JESD-609 Code e4
Mounting Feature THROUGH HOLE-STRAIGHT THROUGH HOLE-RIGHT ANGLE
Number of Switch Sections 3 3
Operating Temperature-Max 85 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Packing Method ANTI-STATIC TUBE TUBE
Sealing EPOXY TERMINAL SEALED; TOP TAPE SEALED BOTTOM SEALED
Surface Mount NO NO
Switch Action LATCHED LATCHED
Switch Function SPST SPST
Switch Type SLIDE DIP SWITCH SLIDE DIP SWITCH
Terminal Finish Gold (Au)
Termination Type SOLDER WIRE
Base Number Matches 1 1
Actuator Color WHITE
Actuator Length 0.05 inch
Actuator Material THERMOPLASTIC
Actuator Type TOP ROCKER
Body Color BLUE
Center Contact Material COPPER ALLOY
Center Contact Plating GOLD OVER NICKEL
Contact Current(AC)-Max 1 A
Contact Function ON-OFF
Contact Resistance 0.1 mΩ
Contact Timing BREAK-BEFORE-MAKE
Dielectric Withstand Volts 500VDC V
End Contact Material COPPER ALLOY
End Contact Plating GOLD OVER NICKEL
Housing Material GLASS FILLED POLYESTER
Insulation Resistance 1000000000 Ω
Insulator Material GLASS FILLED POLYESTER
Number of Positions 3
PCB Hole Count 6
Terminal Length 0.14 inch
Terminal Material COPPER ALLOY

Compare 206-3LPST with alternatives

Compare 3-435640-0 with alternatives