208-3
vs
5161390-3
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
CTS CORP
|
TE CONNECTIVITY LTD
|
Package Description |
ROHS COMPLIANT
|
ROHS COMPLIANT
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.50.90.65
|
|
Factory Lead Time |
8 Weeks
|
20 Weeks, 2 Days
|
Samacsys Manufacturer |
CTS
|
TE Connectivity
|
Body Breadth |
9.78 mm
|
|
Body Height |
7.6 mm
|
8.5 mm
|
Body Length or Diameter |
9.8 mm
|
10.16 mm
|
Contact Current(DC)-Max |
0.05 A
|
0.01 A
|
Contact (DC) Max Rating R Load |
.05A@24VDC
|
|
Contact Voltage(DC)-Max |
24 V
|
50 V
|
Electrical Life |
2000 Cycle(s)
|
|
JESD-609 Code |
e3
|
|
Mounting Feature |
THROUGH HOLE-STRAIGHT
|
THROUGH HOLE-RIGHT ANGLE
|
Number of Switch Sections |
3
|
3
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-55 °C
|
-25 °C
|
Packing Method |
ANTI-STATIC TUBE
|
BOX
|
Surface Mount |
NO
|
NO
|
Switch Action |
LATCHED
|
LATCHED
|
Switch Function |
SPST
|
SPST
|
Switch Type |
SLIDE DIP SWITCH
|
SLIDE DIP SWITCH
|
Terminal Finish |
Tin (Sn)
|
|
Termination Type |
SOLDER
|
WIRE
|
Base Number Matches |
1020
|
4
|
Actuator Color |
|
RED
|
Actuator Type |
|
SLIDE
|
Contact Current(AC)-Max |
|
0.01 A
|
End Contact Material |
|
PHOSPHOR BRONZE
|
End Contact Plating |
|
TIN
|
Housing Material |
|
GLASS FILLED NYLON
|
Number of Positions |
|
3
|
Terminal Length |
|
0.126 inch
|
|
|
|
Compare 208-3 with alternatives
Compare 5161390-3 with alternatives